Part Details for ERJ8GEYJ201V by Panasonic Electronic Components
Overview of ERJ8GEYJ201V by Panasonic Electronic Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ201V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ201V
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ201V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 555000 |
|
$0.0052 | Buy Now |
DISTI #
65T8913
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 948 Partner Stock |
|
$0.0210 | Buy Now |
DISTI #
V72:2272_11336726
|
Arrow Electronics | Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8621 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1839 Container: Cut Strips | Americas - 44968 |
|
$0.0113 / $0.0130 | Buy Now |
DISTI #
V36:1790_11336726
|
Arrow Electronics | Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2244 | Americas - 25000 |
|
$0.0049 / $0.0100 | Buy Now |
DISTI #
51651567
|
Verical | Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2001 | Americas - 75000 |
|
$0.0137 / $0.0153 | Buy Now |
DISTI #
30647733
|
Verical | Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8621 Package Multiple: 1 Date Code: 1839 | Americas - 44968 |
|
$0.0113 / $0.0116 | Buy Now |
DISTI #
65205281
|
Verical | Res Thick Film 1206 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2244 | Americas - 25000 |
|
$0.0049 | Buy Now |
|
Bristol Electronics | 52686 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ201V) | 10789 |
|
$0.0081 / $0.0432 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 10789 |
|
$0.0081 / $0.0432 | Buy Now |
Part Details for ERJ8GEYJ201V
ERJ8GEYJ201V CAD Models
ERJ8GEYJ201V Part Data Attributes
|
ERJ8GEYJ201V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ201V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ201V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ201V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ201V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTDB201J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ201V vs RK73B2BRTTDB201J |
MC1206P-201-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ201V vs MC1206P-201-JT201 |
RK73B2BXTED201J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ201V vs RK73B2BXTED201J |
TSR8ZJ201V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ201V vs TSR8ZJ201V |
CRCW1206200RJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ201V vs CRCW1206200RJNEAC |
SG73S2BLTDD201J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ201V vs SG73S2BLTDD201J |
CRCW1206200RJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | ERJ8GEYJ201V vs CRCW1206200RJNTABC |
CR1206J200RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8GEYJ201V vs CR1206J200RP05 |
ERJT08J201V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ201V vs ERJT08J201V |
CR1206-JW-201EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJ8GEYJ201V vs CR1206-JW-201EPF |