-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 2.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8278
|
Newark | Res, Aec-Q200, 2R2, 2W, 1020 Rohs Compliant: Yes |Panasonic ERJB1BF2R2U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2550 / $0.2630 | Buy Now |
DISTI #
ERJ-B1BF2R2U
|
Avnet Americas | Resistor, Array, 2.2 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
70361531
|
RS | Thick Film High Pwr Smnt Resistor 1020 Case 2.2Ohm +/-1% 1W +/-100ppm/C | Panasonic Electronic Components ERJB1BF2R2U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.2700 | RFQ |
DISTI #
ERJ-B1BF2R2U
|
Avnet Americas | Resistor, Array, 2.2 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJB1BF2R2U
|
TME | Resistor: thick film, SMD, 1020, 2.2Ω, 2W, ±1%, -55÷155°C, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.1610 | RFQ |
DISTI #
ERJ-B1BF2R2U
|
Avnet Americas | Resistor, Array, 2.2 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJB1BF2R2U
|
Avnet Abacus | Resistor, Array, 2.2 Ohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB1BF2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3782002
|
element14 Asia-Pacific | RES, AEC-Q200, 2R2, 2W, 1020 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.2552 / $0.2654 | Buy Now |
DISTI #
3781729RL
|
element14 Asia-Pacific | RES, AEC-Q200, 2R2, 2W, 1020 RoHS: Compliant Min Qty: 100 Container: Reel | 2250 |
|
$0.2552 / $0.4883 | Buy Now |
DISTI #
3781729
|
element14 Asia-Pacific | RES, AEC-Q200, 2R2, 2W, 1020 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2250 |
|
$0.2552 / $0.5492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB1BF2R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB1BF2R2U
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 2.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |