-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 3.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8284
|
Newark | Res, Aec-Q200, 3R9, 2W, 1020 Rohs Compliant: Yes |Panasonic ERJB1BF3R9U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2480 | Buy Now |
DISTI #
62AJ8283
|
Newark | Res, Aec-Q200, 3R9, 2W, 1020 Rohs Compliant: Yes |Panasonic ERJB1BF3R9U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.3330 / $0.6620 | Buy Now |
DISTI #
ERJ-B1BF3R9U
|
Avnet Americas | Resistor, Array, 3.9 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF3R9U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJ-B1BF3R9U
|
Avnet Americas | Resistor, Array, 3.9 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF3R9U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJ-B1BF3R9U
|
Avnet Americas | Resistor, Array, 3.9 Ohm, ± 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B1BF3R9U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.2935 | Buy Now |
DISTI #
ERJB1BF3R9U
|
Avnet Abacus | Resistor, Array, 3.9 Ohm, � 1%, 2 W, 3 Resistors, Isolated, 1020 [2550 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB1BF3R9U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3781749RL
|
element14 Asia-Pacific | RES, AEC-Q200, 3R9, 2W, 1020 RoHS: Compliant Min Qty: 100 Container: Reel | 2990 |
|
$0.2631 / $0.4954 | Buy Now |
DISTI #
3782021
|
element14 Asia-Pacific | RES, AEC-Q200, 3R9, 2W, 1020 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.2631 / $0.2764 | Buy Now |
DISTI #
3781749
|
element14 Asia-Pacific | RES, AEC-Q200, 3R9, 2W, 1020 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2990 |
|
$0.2631 / $0.7093 | Buy Now |
DISTI #
3782021
|
Farnell | RES, AEC-Q200, 3R9, 2W, 1020 RoHS: Compliant Min Qty: 5000 Lead time: 25 Weeks, 1 Days Container: Reel | 5000 |
|
$0.2017 / $0.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB1BF3R9U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB1BF3R9U
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 3.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |