-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.33W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-B3BF2R0V
|
Avnet Americas | Resistor, Array, 2 Ohm, ± 1%, 330 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B3BF2R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1478 | Buy Now |
DISTI #
70361694
|
RS | High power chip resistor 1% 2R 0.33W | Panasonic Electronic Components ERJB3BF2R0V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.6300 | RFQ |
DISTI #
ERJ-B3BF2R0V
|
Avnet Americas | Resistor, Array, 2 Ohm, ± 1%, 330 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B3BF2R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1478 | Buy Now |
DISTI #
ERJ-B3BF2R0V
|
Avnet Americas | Resistor, Array, 2 Ohm, ± 1%, 330 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B3BF2R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1478 | Buy Now |
DISTI #
ERJB3BF2R0V
|
Avnet Abacus | Resistor, Array, 2 Ohm, � 1%, 330 mW, 2 Resistors, Isolated, 0508 [1220 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB3BF2R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB3BF2R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB3BF2R0V
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.33W, 2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
First Element Resistance | 2 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |