Datasheets
ERJH2RD17R8X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJH2RD17R8X by Panasonic Electronic Components

Overview of ERJH2RD17R8X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJH2RD17R8X

Part # Distributor Description Stock Price Buy
DISTI # ERJH2RD17R8X
TME Resistor: thick film, SMD, 0402, 17.8Ω, 100mW, ±0.5%, -55÷175°C Min Qty: 10000 0
  • 10,000 $0.0334
$0.0334 RFQ
DISTI # 3644280
Farnell RES, 17R8, 0.5%, 0.1W, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 23 Weeks, 0 Days Container: Cut Tape 0
  • 10,000 $0.0432
$0.0432 Buy Now
DISTI # 3644280RL
Farnell RES, 17R8, 0.5%, 0.1W, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0432
$0.0432 Buy Now

Part Details for ERJH2RD17R8X

ERJH2RD17R8X CAD Models

ERJH2RD17R8X Part Data Attributes

ERJH2RD17R8X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJH2RD17R8X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Panasonic
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 105 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 17.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJH2RD17R8X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJH2RD17R8X by Panasonic Electronic Components

  • Please alert me when ERJH2RD17R8X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJH2RD17R8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJH2RD17R8X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJH2RD17R8X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJH2RD17R8X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJH2RD17R8X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: