-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 400V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJHP6D15R8V
|
TME | Resistor: thick film, SMD, 0805, 15.8Ω, 500mW, ±0.5%, -55÷175°C Min Qty: 5000 | 0 |
|
$0.0439 | RFQ |
DISTI #
3647241RL
|
Farnell | RES, 15R8, 0.5%, 0.5W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0569 | Buy Now |
DISTI #
3647241
|
Farnell | RES, 15R8, 0.5%, 0.5W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJHP6D15R8V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJHP6D15R8V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 400V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |