-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R9338
|
Newark | Res, Thick Film, 10R, 1%, 0.2W, 0603, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJP03F10R0V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7010 |
|
$0.0380 / $0.1020 | Buy Now |
DISTI #
12AC0784
|
Newark | Res, 10R, 1%, 0.2W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:10Ohm, Product Range:Erjp03 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJP03F10R0V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0380 | Buy Now |
DISTI #
ERJ-P03F10R0V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P03F10R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0362 | Buy Now |
DISTI #
70348825
|
RS | Thick Film Anti-surge Resistor 0603 Case 10Ohm +/-1% 0.2W +/-200ppm/degC | Panasonic Electronic Components ERJP03F10R0V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0530 | RFQ |
|
Future Electronics | Thick Film Anti-surge Resistor 0603 Case 10Ohm +/-1% 0.2W +/-200ppm/degC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0320 / $0.0367 | Buy Now |
DISTI #
ERJP03F10R0V
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP03F10R0V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP03F10R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP03F10R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |