-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y6897
|
Newark | Res, 1K54, 1%, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.54Kohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP06F1541V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4328 |
|
$0.0170 | Buy Now |
DISTI #
ERJ-P06F1541V
|
Avnet Americas | Res Anti-Surge Thick Film 0805 1.54k Ohm 1% 1/2W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-P06F1541V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
85Y6897
|
Avnet Americas | Res Anti-Surge Thick Film 0805 1.54k Ohm 1% 1/2W ±100ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 85Y6897) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0270 / $0.1460 | Buy Now |
DISTI #
ERJP06F1541V
|
TME | Resistor: thick film, 0805, 1.54kΩ, 500mW, ±1% Min Qty: 5000 | 0 |
|
$0.0322 | RFQ |
|
ComSIT USA | ANTI-SURGE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 60000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06F1541V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06F1541V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |