-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9739
|
Newark | Res, 51R, 5%, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:51Ohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJP06J510V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 65000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
28AK9352
|
Newark | Res, Aec-Q200, Thick Film, 51R, 5%, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:51Ohm, Product Range:Erjp06 Series, Voltage Rating:400V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP06J510V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 848 |
|
$0.0180 / $0.0500 | Buy Now |
DISTI #
ERJ-P06J510V
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P06J510V) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
60612693
|
Verical | Res Thick Film 0805 51 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2111 | Americas - 85000 |
|
$0.0132 / $0.0151 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200PPM, 51OHM, SURFACE MOUNT, 0805 | 2723 |
|
$0.0110 / $0.0584 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200PPM, 51OHM, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06J510V) | 2723 |
|
$0.0110 / $0.0584 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200PPM, 51OHM, SURFACE MOUNT, 0805 (Also Known As: ERJ-P06J510V) | 4000 |
|
$0.0210 / $0.1050 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200PPM, 51OHM, SURFACE MOUNT, 0805 | 4000 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
ERJP06J510V
|
Avnet Abacus | SMD Chip Resistor, 51 Ohm, � 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP06J510V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP06J510V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP06J510V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |