-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 220000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9373
|
Newark | Res, Aec-Q200, Thick Film, 220K, 5%, 1206 Rohs Compliant: Yes |Panasonic ERJP08J224V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0500 | Buy Now |
DISTI #
41AC9764
|
Newark | Res, 220K, 5%, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:220Kohm, Product Range:Erjp08 Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:660Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Panasonic ERJP08J224V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
ERJ-P08J224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J224V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 220Kohms 0.66W 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0156 / $0.0180 | Buy Now |
DISTI #
ERJ-P08J224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J224V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
ERJ-P08J224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-P08J224V) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
ERJP08J224V
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 5%, 0.66 W, 1206 [3216 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJP08J224V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2799579RL
|
element14 Asia-Pacific | RES, AECQ200, THICK FILM, 220K, 5%, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0257 / $0.0367 | Buy Now |
DISTI #
2797438
|
element14 Asia-Pacific | RES, 220K, 5%, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0176 / $0.0250 | Buy Now |
DISTI #
2799579
|
element14 Asia-Pacific | RES, AECQ200, THICK FILM, 220K, 5%, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0257 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP08J224V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08J224V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 220000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |