-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 0.5% / 1000 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0122 / $0.0142 | Buy Now |
DISTI #
ERJPA3D1001V
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: ERJPA3D1001V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 25000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD 0603 1K00 0.5% 0.25W 100PPM T&R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0190 / $0.0204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJPA3D1001V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPA3D1001V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 105 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJPA3D1001V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3D1001V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K102DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D1001V vs RPCH16K102DTP |
SR0603DR-7T1KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJPA3D1001V vs SR0603DR-7T1KL |
RBX16K102DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D1001V vs RBX16K102DB |
ERJUP3D1001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJPA3D1001V vs ERJUP3D1001V |
RPGW16K102DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D1001V vs RPGW16K102DB |
RPCH16K1001DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D1001V vs RPCH16K1001DB |
SG73S1JRTTP1001D | Fixed Resistor, 0.2W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3D1001V vs SG73S1JRTTP1001D |
SG73P1JRTTD1001D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJPA3D1001V vs SG73P1JRTTD1001D |
RMCH16K1001DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJPA3D1001V vs RMCH16K1001DTP |
NRCPS06D102TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJPA3D1001V vs NRCPS06D102TRQYF |