Part Details for ERJPB3B1622V by Panasonic Electronic Components
Overview of ERJPB3B1622V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3B1622V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 16.2Koh RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
DISTI #
ERJPB3B1622V
|
Avnet Abacus | SMD Chip Resistor, 16.2 kOhm, � 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision (Alt: ERJPB3B1622V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3308268
|
Farnell | RES, 16K2, 0.1%, 0.2W, 0603, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 40 Weeks, 2 Days Container: Reel | 0 |
|
$0.0339 | Buy Now |
Part Details for ERJPB3B1622V
ERJPB3B1622V CAD Models
ERJPB3B1622V Part Data Attributes
|
ERJPB3B1622V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3B1622V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 16200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |