Part Details for ERJPB3B4871V by Panasonic Electronic Components
Overview of ERJPB3B4871V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJPB3B4871V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9693
|
Newark | Res, 4K87, 0.1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:4.87Kohm, Product Range:Erjpb3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERJPB3B4871V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0250 | Buy Now |
|
Ameya Holding Limited | 5000-Authorized Distributor |
|
RFQ |
Part Details for ERJPB3B4871V
ERJPB3B4871V CAD Models
ERJPB3B4871V Part Data Attributes:
|
ERJPB3B4871V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJPB3B4871V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4870ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |