-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU01F63R4C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU01F63R4C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJU01F63R4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU01F63R4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280686349 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F63R4C vs 232280686349 |
RC0201FR-7C63R4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJU01F63R4C vs RC0201FR-7C63R4L |
BCTF000201-63R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | ERJU01F63R4C vs BCTF000201-63R4FTH |
RC0201FR-0763R4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F63R4C vs RC0201FR-0763R4 |
232280666349L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F63R4C vs 232280666349L |
RC0201FR-1063R4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU01F63R4C vs RC0201FR-1063R4 |
CPW05-63R4-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJU01F63R4C vs CPW05-63R4-FY |
CPW05-63R4-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJU01F63R4C vs CPW05-63R4-FK |
RTT0163R4FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJU01F63R4C vs RTT0163R4FH0 |
CR0201-FW-63R4GAS | Fixed Resistor, Thick Film, 0.05W, 63.4ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | ERJU01F63R4C vs CR0201-FW-63R4GAS |