-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D1402V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D1402V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D1402V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D1402V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1402-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1402V vs MC1206-1402-DB101 |
MC1206P-1402-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08D1402V vs MC1206P-1402-DB101W |
CR321402DV | Fixed Resistor, 0.125W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJU08D1402V vs CR321402DV |
RK73H2BLBK1402D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D1402V vs RK73H2BLBK1402D |
RCS3216D1402CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | ERJU08D1402V vs RCS3216D1402CS |
CAS12D1402CT | Fixed Resistor, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08D1402V vs CAS12D1402CT |
CR1206D14KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08D1402V vs CR1206D14KD50 |
RM12D1402CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08D1402V vs RM12D1402CT-X |
MC1206P-1402-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1402V vs MC1206P-1402-DB101 |
MC1206P-1402-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D1402V vs MC1206P-1402-DB101Q |