-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3316471
|
Farnell | RES, 23R2, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F23R2V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F23R2V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F23R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F23R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F23R2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08F23R2V vs CR1206F23R2P10 |
FWF06FV-23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F23R2V vs FWF06FV-23R2 |
MC1206-23R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F23R2V vs MC1206-23R2-FB101 |
FCF06FT-23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08F23R2V vs FCF06FT-23R2 |
WR12X23R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU08F23R2V vs WR12X23R2FBL |
RMCS1/823.21%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F23R2V vs RMCS1/823.21%R |
CR3223R2FV | Fixed Resistor, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJU08F23R2V vs CR3223R2FV |
MC1206P-23R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F23R2V vs MC1206P-23R2-FT101 |
TSR8GTF23R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ERJU08F23R2V vs TSR8GTF23R2V |
1206W4F232JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F23R2V vs 1206W4F232JT5E |