-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319703
|
Farnell | RES, 330R, 5%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08J331V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08J331V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08J331V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08J331V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-331JE | Fixed Resistor, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | ERJU08J331V vs CR32-331JE |
SG73S2BLTED331J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08J331V vs SG73S2BLTED331J |
RMS12R-330R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJU08J331V vs RMS12R-330R-J |
TSR8LJ331V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJU08J331V vs TSR8LJ331V |
MC1206-331-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08J331V vs MC1206-331-JT201Q |
SFR18EZPJ331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJU08J331V vs SFR18EZPJ331 |
RK73B2BXTDD331J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08J331V vs RK73B2BXTDD331J |
MC1206-331-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08J331V vs MC1206-331-JTW |
FCF06JV-331 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJU08J331V vs FCF06JV-331 |
MC1206-331-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08J331V vs MC1206-331-JT201 |