-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3319743
|
Farnell | RES, 510R, 5%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08J511V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08J511V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08J511V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08J511V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLTDD511J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08J511V vs SG73S2BLTDD511J |
SCR32-511JV | Fixed Resistor, 0.33W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJU08J511V vs SCR32-511JV |
MC1206P-511-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08J511V vs MC1206P-511-JB201Q |
RK73B2BXTDD511J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08J511V vs RK73B2BXTDD511J |
WCR-WCR1206LF-511-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | ERJU08J511V vs WCR-WCR1206LF-511-J-P-LT |
RMC32-511JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08J511V vs RMC32-511JTP |
D2512068A5100JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU08J511V vs D2512068A5100JB5 |
MC1206P-511-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08J511V vs MC1206P-511-JT201Q |
NRCP12J511TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJU08J511V vs NRCP12J511TRF |
RK73A2BTBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08J511V vs RK73A2BTBK511J |