-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3326283
|
Farnell | RES, 17R4, 0.5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TD17R4U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TD17R4U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TD17R4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TD17R4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432D17R4CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | ERJU1TD17R4U vs RCM6432D17R4CS |
RK73H3ATBK17R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD17R4U vs RK73H3ATBK17R4D |
RK73HW3ALTED17R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD17R4U vs RK73HW3ALTED17R4D |
BCTS002512-17R4DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJU1TD17R4U vs BCTS002512-17R4DTE |
RK73HW3ATTEB17R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD17R4U vs RK73HW3ATTEB17R4D |
RCM6432D17R4AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | ERJU1TD17R4U vs RCM6432D17R4AS |
RK73HW3ALTE17R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD17R4U vs RK73HW3ALTE17R4D |
RK73HW3ATBK17R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TD17R4U vs RK73HW3ATBK17R4D |
CR2512D17R4E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJU1TD17R4U vs CR2512D17R4E04 |
RK73H3ALBK17R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TD17R4U vs RK73H3ALBK17R4D |