-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7343
|
Newark | Res, 16K, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:16Kohm, Product Range:Erju1T Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJU1TF1602U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6594 |
|
$0.0780 / $0.2320 | Buy Now |
DISTI #
ERJU1TF1602U
|
Avnet Abacus | Res Anti-Sulfured Thick Film 2512 16k Ohm 1% 1W �100ppm/�C Molded Paper T/R (Alt: ERJU1TF1602U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2380971
|
element14 Asia-Pacific | RES, 16K, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6594 |
|
$0.0978 / $0.3052 | Buy Now |
DISTI #
2380971RL
|
element14 Asia-Pacific | RES, 16K, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 6594 |
|
$0.0978 / $0.1667 | Buy Now |
DISTI #
2380971
|
Farnell | RES, 16K, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 6594 |
|
$0.0841 / $0.2146 | Buy Now |
DISTI #
2380971RL
|
Farnell | RES, 16K, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 6594 |
|
$0.0841 / $0.1305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU1TF1602U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU1TF1602U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU1TF1602U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU1TF1602U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239076361603L | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | ERJU1TF1602U vs 239076361603L |
RK73HW3ALBK1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TF1602U vs RK73HW3ALBK1602F |
RMC1K163FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | ERJU1TF1602U vs RMC1K163FB |
RMC1K1602FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJU1TF1602U vs RMC1K1602FB |
RMC1K1602FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJU1TF1602U vs RMC1K1602FTE |
BCTS002512-1602FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJU1TF1602U vs BCTS002512-1602FTE |
RK73HW3ATTED1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF1602U vs RK73HW3ATTED1602F |
RK73HW3ARTBK1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TF1602U vs RK73HW3ARTBK1602F |
RK73H3ALTED1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJU1TF1602U vs RK73H3ALTED1602F |
RK73HW3ATTEB1602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJU1TF1602U vs RK73HW3ATTEB1602F |