Part Details for ERJU3RD1102V by Panasonic Electronic Components
Overview of ERJU3RD1102V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU3RD1102V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U3RD1102V
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD1102V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
ERJU3RD1102V
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU3RD1102V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU3RD1102V
ERJU3RD1102V CAD Models
ERJU3RD1102V Part Data Attributes:
|
ERJU3RD1102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU3RD1102V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJU3RD1102V
This table gives cross-reference parts and alternative options found for ERJU3RD1102V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD1102V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060311K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD1102V vs CDF060311K0.5%50PPM/KKP20 |
ADF060311K0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD1102V vs ADF060311K0.5%50PPM/KKS |
AC0603DRE1311KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU3RD1102V vs AC0603DRE1311KL |
ADF060311K0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD1102V vs ADF060311K0.5%50PPM/KKP10 |
CDF060311K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD1102V vs CDF060311K0.5%50PPM/KKP5 |
CDP060311K0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU3RD1102V vs CDP060311K0.5%50PPM/KNS |
CRCW060311K0DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU3RD1102V vs CRCW060311K0DHEAP |
RK73G1JTTDB1102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJU3RD1102V vs RK73G1JTTDB1102D |
CPG0603D11K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | ERJU3RD1102V vs CPG0603D11K |
RK73G1JTTDD1102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU3RD1102V vs RK73G1JTTDD1102D |