Part Details for ERJU3RD6800V by Panasonic Electronic Components
Overview of ERJU3RD6800V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU3RD6800V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1624
|
Newark | Res, 680R, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Panasonic ERJU3RD6800V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9840 |
|
$0.1030 | Buy Now |
DISTI #
ERJ-U3RD6800V
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD6800V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
ERJ-U3RD6800V
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD6800V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now |
DISTI #
ERJU3RD6800V
|
Avnet Abacus | SMD Chip Resistor, 680 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU3RD6800V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJU3RD6800V
ERJU3RD6800V CAD Models
ERJU3RD6800V Part Data Attributes:
|
ERJU3RD6800V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU3RD6800V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJU3RD6800V
This table gives cross-reference parts and alternative options found for ERJU3RD6800V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD6800V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTR000603-6800DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJU3RD6800V vs ACTR000603-6800DTP |
RK73G1JTTD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU3RD6800V vs RK73G1JTTD6800D |
RK73G1JRTTDD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD6800V vs RK73G1JRTTDD6800D |
RK73G1JLTDD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD6800V vs RK73G1JLTDD6800D |
RK73G1JLTD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD6800V vs RK73G1JLTD6800D |
CRCW0603680RDHTLP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | ERJU3RD6800V vs CRCW0603680RDHTLP |
AC0603DRE13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU3RD6800V vs AC0603DRE13680RL |
RK73G1JRTTD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD6800V vs RK73G1JRTTD6800D |
RK73G1JTBK6800D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU3RD6800V vs RK73G1JTBK6800D |
RE0603DRE13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU3RD6800V vs RE0603DRE13680RL |