-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ9190
|
Newark | Res, 180K, 0.5%, 0.5W, 0805 Rohs Compliant: Yes |Panasonic ERJUP6D1803V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4620 |
|
$0.0310 / $0.2470 | Buy Now |
DISTI #
3599235RL
|
element14 Asia-Pacific | RES, 180K, 0.5%, 0.5W, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4620 |
|
$0.0375 / $0.0537 | Buy Now |
DISTI #
3599235
|
element14 Asia-Pacific | RES, 180K, 0.5%, 0.5W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4620 |
|
$0.0375 / $0.0978 | Buy Now |
DISTI #
3599235
|
Farnell | RES, 180K, 0.5%, 0.5W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 4620 |
|
$0.0440 / $0.1005 | Buy Now |
DISTI #
3599235RL
|
Farnell | RES, 180K, 0.5%, 0.5W, 0805 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 4620 |
|
$0.0440 / $0.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP6D1803V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP6D1803V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |