-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ0254
|
Newark | Res, 220K, 5%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Panasonic ERJUP6J224V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4321 |
|
$0.0160 / $0.0690 | Buy Now |
DISTI #
3598372RL
|
element14 Asia-Pacific | RES, 220K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4321 |
|
$0.0198 / $0.0286 | Buy Now |
DISTI #
3598372
|
element14 Asia-Pacific | RES, 220K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4321 |
|
$0.0198 / $0.0734 | Buy Now |
DISTI #
3598372
|
Farnell | RES, 220K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 5 Days Container: Cut Tape | 4321 |
|
$0.0163 / $0.0639 | Buy Now |
DISTI #
3598372RL
|
Farnell | RES, 220K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 5 Days Container: Reel | 4321 |
|
$0.0163 / $0.0238 | Buy Now |
DISTI #
3320822
|
Farnell | RES, 220K, 5%, 0.5W, 0805, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP6J224V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP6J224V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for ERJUP6J224V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP6J224V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR10EZPJ224 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJUP6J224V vs SDR10EZPJ224 |