There are no models available for this part yet.
Overview of ERL07115R00FKEA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL07115R00FKEA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL07115R00FKEA500
|
Avnet Americas | ERL-07-500 115 1% T-1 EA e3 (Alt: ERL07115R00FKEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.4590 / $0.5831 | Buy Now |
CAD Models for ERL07115R00FKEA500 by Vishay Intertechnologies
Part Data Attributes for ERL07115R00FKEA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
115 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for ERL07115R00FKEA500
This table gives cross-reference parts and alternative options found for ERL07115R00FKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL07115R00FKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1150FSR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL07115R00FKEA500 vs RLR07C1150FSR36 |
RLR07C1150FSRE6 | Fixed Resistor, Metal Film, 0.25W, 115ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07115R00FKEA500 vs RLR07C1150FSRE6 |
ERL07115R00FKEK500 | Fixed Resistor, | Vishay Intertechnologies | ERL07115R00FKEA500 vs ERL07115R00FKEK500 |
RLR07C1150FSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL07115R00FKEA500 vs RLR07C1150FSRE7 |
RLR07C1150FSRSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL07115R00FKEA500 vs RLR07C1150FSRSL |
RLR07C1150FRRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL07115R00FKEA500 vs RLR07C1150FRRE6 |
RLR07C1150FSBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL07115R00FKEA500 vs RLR07C1150FSBSL |
ERL07115R00FKEK23 | Fixed Resistor, Metal Film, 0.25W, 115ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | Vishay Intertechnologies | ERL07115R00FKEA500 vs ERL07115R00FKEK23 |
RLR07C1150FSRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL07115R00FKEA500 vs RLR07C1150FSRE6 |
RLR07C1150FSB14 | Fixed Resistor, Metal Film, 0.25W, 115ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07115R00FKEA500 vs RLR07C1150FSB14 |