Part Details for ERL322K6700FKEA500 by Vishay Intertechnologies
Overview of ERL322K6700FKEA500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERL322K6700FKEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL322K6700FKEA500
|
Avnet Americas | Resistor Metal Film 2.67kOhm ±1% 1W ±100ppm/°C Axial Leaded T/R - Tape and Reel (Alt: ERL322K6700FKEA500) Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.3885 / $4.8363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7600 | Buy Now |
Part Details for ERL322K6700FKEA500
ERL322K6700FKEA500 CAD Models
ERL322K6700FKEA500 Part Data Attributes
|
ERL322K6700FKEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL322K6700FKEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for ERL322K6700FKEA500
This table gives cross-reference parts and alternative options found for ERL322K6700FKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL322K6700FKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR32C2671FPRSL | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FPRSL |
RLR32C2671FMBSL | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FMBSL |
RLR32C2671FMR64 | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FMR64 |
RLR32C2671FRRE6 | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FRRE6 |
RLR32C2671FRRSL | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FRRSL |
ERL322K6700FKEK500 | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs ERL322K6700FKEK500 |
RLR32C2671FPB14 | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FPB14 |
RLR32C2671FRB14 | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FRB14 |
RLR32C2671FPBSL | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs RLR32C2671FPBSL |
ERL322K6700FKEB500 | Fixed Resistor, Metal Film, 1W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL322K6700FKEA500 vs ERL322K6700FKEB500 |