Part Details for ERM 1-205 by Bivar Inc
Overview of ERM 1-205 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4440
|
Newark | Led Mount, Self Retaining, Vertical, 0.205In., 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-205 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
ERM1-205-ND
|
DigiKey | LED MT SR VERT X 0.205" UNIV Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0451 | Buy Now |
DISTI #
749-ERM1-205
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 0 |
|
$0.0390 / $0.2500 | Order Now |
DISTI #
70534531
|
RS | LED Mount, Self Retaining, Vertical,0.205in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-205 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0427 | Buy Now |
DISTI #
ERM1-205
|
TME | Spacer sleeve, LED, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0499 / $0.0713 | RFQ |