Part Details for ERM 1-2MM by Bivar Inc
Overview of ERM 1-2MM by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C9469
|
Newark | Led Mount, Self Retaining, Vertical, 2Mm, 2,3 Lead, Rectangular, Extruded Pvc, Black/Bag |Bivar ERM 1-2MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0390 | Buy Now |
DISTI #
ERM1-2MM-ND
|
DigiKey | LED MT SR VERT 2MM UNIV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0291 / $0.2300 | Buy Now |
DISTI #
749-ERM1-2MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 7109 |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
70534557
|
RS | LED Mount, Self Retaining, Vertical,2mm,2,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-2MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0430 | RFQ |
|
Future Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0386 / $0.0441 | Buy Now |
|
Bisco Industries | 3108 |
|
Buy Now | ||
DISTI #
ERM1-2MM
|
TME | Spacer sleeve, LED, 2mm, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0453 / $0.0647 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.0300 / $0.0400 | Buy Now |
Part Details for ERM 1-2MM
ERM 1-2MM CAD Models
ERM 1-2MM Part Data Attributes:
|
ERM 1-2MM
Bivar Inc
Buy Now
|
Compare Parts:
ERM 1-2MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |