Part Details for ERM00BB18B by Artesyn Embedded Technologies
Overview of ERM00BB18B by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM00BB18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3677
|
Newark | 10W, 9-36Vin, Dual, +/-12V@0.417A, 25.4X50.8X11Mm, 86% Efficiency |Artesyn Embedded Technologies ERM00BB18B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1600 / $53.9900 | Buy Now |
DISTI #
826-ERM00BB18B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W, 9-36Vin, Dual, +/-12Va.0.417A, 25.4x50.8x11mm, 86% efficiency RoHS: Compliant | 0 |
|
$47.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8600 / $103.7000 | Buy Now |
DISTI #
000000000005607720
|
Sager | Isolated DC/DC Converters - Through Hole 10W, 9-36Vin, Dual, +/-12Va.0.417A, 25.4x50.8x11mm, 86% efficiency Min Qty: 1 | 0 |
|
$41.2200 / $44.8500 | Buy Now |
Part Details for ERM00BB18B
ERM00BB18B CAD Models
ERM00BB18B Part Data Attributes
|
ERM00BB18B
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ERM00BB18B
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |