Part Details for ERM00C36 by Artesyn Embedded Technologies
Overview of ERM00C36 by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM00C36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7191
|
Newark | Dc-Dc Converter, 15V, 0.67A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:670Ma, Output Voltage - Output 2:-, Width:25.4Mmrohs Compliant: Yes |Artesyn Embedded Technologies ERM00C36 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3100 / $52.0800 | Buy Now |
DISTI #
826-ERM00C36
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 15V 0.67A Single RoHS: Compliant | 7 |
|
$41.7000 / $49.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.5200 / $100.0300 | Buy Now |
DISTI #
000000000005607727
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 15V 0.67A Single Min Qty: 1 | 0 |
|
$39.7600 / $43.2600 | Buy Now |
DISTI #
2899503
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.67A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.7977 / $51.9139 | Buy Now |
DISTI #
2899503
|
Farnell | DC-DC CONVERTER, 15V, 0.67A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$36.3016 / $36.4521 | Buy Now |
Part Details for ERM00C36
ERM00C36 CAD Models
ERM00C36 Part Data Attributes
|
ERM00C36
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ERM00C36
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |