-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7213
|
Newark | Dc-Dc Converter, 5V, 4A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Artesyn Embedded Technologies ERM04A110 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9500 / $65.1600 | Buy Now |
DISTI #
826-ERM04A110
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 40-160Vin 5V 4A Single RoHS: Compliant | 0 |
|
$52.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6900 / $125.1500 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$45.6000 | Buy Now |
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 1 OUTPUT, 20W, HYBRID | 458 |
|
$35.2500 / $45.8250 | Buy Now |
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 1 OUTPUT, 20W, HYBRID | 880 |
|
$52.8750 / $70.5000 | Buy Now |
|
Quest Components | DC-DC UNREGULATED POWER SUPPLY MODULE, 1 OUTPUT, 20W, HYBRID | 4 |
|
$49.4000 | Buy Now |
DISTI #
000000000005607777
|
Sager | Isolated DC/DC Converters - Through Hole 20W 40-160Vin 5V 4A Single Min Qty: 1 | 0 |
|
$49.7400 / $54.1300 | Buy Now |
DISTI #
2899527
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$51.3137 / $54.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM04A110
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ERM04A110
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 58 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 11.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 6 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |