Part Details for ERM060W-1400-42 by Energy Recovery Products
Overview of ERM060W-1400-42 by Energy Recovery Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM060W-1400-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Metal Case, 0-10V dimming, 10-100% dim range, 58.8 W max, 1400 mA Iout, 42 V max Vout | 42 |
|
$109.9900 | Buy Now |