Part Details for ERM5-040-05.0-S-DV-WT-K-TR by Samtec Inc
Overview of ERM5-040-05.0-S-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-040-05.0-S-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM5-040-05.0-S-DV-WT-K-TR-ND
|
DigiKey | 0.50 MM EDGE RATE RUGGED HIGH SP Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2827 | Buy Now |
DISTI #
ERM5-040-05.0-S-DV
|
Avnet Americas | Connector Stacking Header 80 Position 10mm/12mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-040-05.0-S-DV) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.6200 / $6.9400 | Buy Now |
DISTI #
200-M5040050SDVWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$4.6000 / $5.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.1600 / $6.9400 | Buy Now | |
DISTI #
000000000006159716
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.8300 / $8.9000 | Buy Now |
|
Master Electronics | 0 |
|
$4.1600 / $6.9400 | Buy Now | |
DISTI #
5d8ce2cab5feef1134e21fdd
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.1600 / $6.9400 | Buy Now |