Part Details for ERM5-060-05.0-L-DV-K-TR by Samtec Inc
Overview of ERM5-060-05.0-L-DV-K-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-060-05.0-L-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8431
|
Newark | Erm5-060-05.0-L-Dv-K-Tr - Tape & Reel Rohs Compliant: Yes |Samtec ERM5-060-05.0-L-DV-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9300 / $4.2600 | Buy Now |
DISTI #
SAM13670CT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
315 In Stock |
|
$3.9875 / $5.8000 | Buy Now |
DISTI #
ERM5-060-05.0-L-DV
|
Avnet Americas | Conn High Speed Edge Rate Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-060-05.0-L-DV) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
RFQ | |
DISTI #
200-ERM5060050LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 1111 |
|
$4.2100 / $5.8000 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
860 In Stock 124 Factory Stock |
|
$4.3300 / $6.4400 | Buy Now |
DISTI #
66951887
|
Verical | Conn High Speed Edge Rate Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Edge Rate® T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2310 | Americas - 834 |
|
$5.2096 / $8.1519 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Powell Electronics | 0.50 mm Edge Rate Rugged High-Speed Term Min Qty: 1 | 82 |
|
$4.4100 / $5.8000 | Buy Now |
DISTI #
000000000003508681
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 124 |
|
$3.7600 / $5.8000 | Buy Now |
DISTI #
ERM5-060-05.0-L-DV-K-TR
|
Avnet Abacus | Conn High Speed Edge Rate Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-060-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERM5-060-05.0-L-DV-K-TR
ERM5-060-05.0-L-DV-K-TR CAD Models
ERM5-060-05.0-L-DV-K-TR Part Data Attributes
|
ERM5-060-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-060-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.309 inch | |
Body Length | 1.449 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for ERM5-060-05.0-L-DV-K-TR
This table gives cross-reference parts and alternative options found for ERM5-060-05.0-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-060-05.0-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM5-060-02.0-S-DV-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-060-05.0-L-DV-K-TR vs ERM5-060-02.0-S-DV-K-TR |
ERM5-060-05.0-L-DV-WT-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-060-05.0-L-DV-K-TR vs ERM5-060-05.0-L-DV-WT-TR |
ERM5-060-04.0-S-DV-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-060-05.0-L-DV-K-TR vs ERM5-060-04.0-S-DV-K-TR |
ERM5-060-05.0-S-DV-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-060-05.0-L-DV-K-TR vs ERM5-060-05.0-S-DV-K-TR |