-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM5-060-05.0-L-DV-P-TR-ND
|
DigiKey | 0.50 MM EDGE RATE RUGGED HIGH SP Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5492 | Buy Now |
DISTI #
ERM5-060-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 120 POS 10mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-060-05.0-L-DV) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.5200 / $6.8400 | Buy Now |
DISTI #
200-ERM5060050LDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$7.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.0400 / $6.8400 | Buy Now | |
DISTI #
ERM5-060-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 120 POS 10mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-060-05.0-L-DV) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.5200 / $6.8400 | Buy Now |
DISTI #
000000000005853630
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.7100 / $8.7600 | Buy Now |
|
Master Electronics | 0 |
|
$4.0400 / $6.8400 | Buy Now | |
DISTI #
5cd8e209cd7c1c4c3830ea10
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.0400 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy