-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8434
|
Newark | Erm5-070-02.0-L-Dv-P-Tr - Tape & Reel |Samtec ERM5-070-02.0-L-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0800 / $4.4300 | Buy Now |
DISTI #
612-ERM5-070-02.0-L-DV-P-TRCT-ND
|
DigiKey | 0.50 MM EDGE RATE RUGGED HIGH-S Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
239 In Stock |
|
$4.1391 / $10.9200 | Buy Now |
DISTI #
ERM5-070-02.0-L-DV-P-TR
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 140 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM5-070-02.0-L-DV-P-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$5.5300 / $8.2900 | Buy Now |
DISTI #
200-ERM5070020LDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.9100 / $6.0300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip |
272 On Order |
|
$3.6000 / $6.0300 | Buy Now |
DISTI #
000000000005853631
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.8400 / $8.9700 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip |
272 On Order |
|
$3.6000 / $6.0300 | Buy Now |
DISTI #
5cd8e1f0cd7c1c4c3830ce36
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.6000 / $6.0300 | Buy Now |
DISTI #
ERM5-070-02.0-L-DV-P-TR
|
Toby Electronics | ERM5 - Samtec 0.50mm Edge Rate® Rugged High-Speed Terminal Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$3.3205 / $4.8273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM5-070-02.0-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-070-02.0-L-DV-P-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |