Part Details for ERM8-025-05.0-L-DV-DSS-K-TR by Samtec Inc
Overview of ERM8-025-05.0-L-DV-DSS-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-025-05.0-L-DV-DSS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8632
|
Newark | Erm8-025-05.0-L-Dv-Dss-K-Tr - Tape & Reel |Samtec ERM8-025-05.0-L-DV-DSS-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3300 / $4.6900 | Buy Now |
DISTI #
ERM8-025-05.0-L-DV-DSS-K-TR-ND
|
DigiKey | CONN DIFF ARRAY PLG 50P SMD GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7169 | Buy Now |
DISTI #
ERM8-025-05.0-L-DV-DSS-K-TR
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM8-025-05.0-L-DV-DSS-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$4.4600 / $6.7500 | Buy Now |
DISTI #
200-8025050LDVDSSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$4.1500 / $5.4000 | Order Now |
DISTI #
ERM8-025-05.0-L-DV-DSS-K-TR
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM8-025-05.0-L-DV-DSS-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$4.4600 / $6.7500 | Buy Now |
DISTI #
3671063
|
Farnell | CONN, STACKING, HDR, 50P, 2ROW, 0.8MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Cut Tape | 0 |
|
$5.4239 | Buy Now |
DISTI #
5cd8e23ecd7c1c4c3831266d
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.9000 / $6.7500 | Buy Now |
Part Details for ERM8-025-05.0-L-DV-DSS-K-TR
ERM8-025-05.0-L-DV-DSS-K-TR CAD Models
ERM8-025-05.0-L-DV-DSS-K-TR Part Data Attributes:
|
ERM8-025-05.0-L-DV-DSS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-025-05.0-L-DV-DSS-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |