-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8698
|
Newark | Erm8-040-01-L-D-Ra-K-Tr - Tape & Reel |Samtec ERM8-040-01-L-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$8.0600 | Buy Now |
DISTI #
29AJ5684
|
Newark | Conn, Stacking, Hdr, 80P, 2Row, 0.8Mm Rohs Compliant: Yes |Samtec ERM8-040-01-L-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.1700 / $11.2500 | Buy Now |
DISTI #
SAM13772CT-ND
|
DigiKey | CONN HDR 80POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
126 In Stock |
|
$7.3344 / $13.4700 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 20031 Factory Stock |
|
$8.0800 / $11.7400 | Buy Now |
DISTI #
200-ERM804001LDRAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 195 |
|
$6.2800 / $11.7400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle | 1 Factory Stock |
|
$5.0800 / $11.7400 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 20031 Factory Stock |
|
$8.0800 / $11.7400 | Buy Now |
DISTI #
ERM8-040-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERM8-040-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 20031 Factory Stock |
|
$8.0800 / $11.7400 | Buy Now |
|
Powell Electronics | 0.80 mm Edge R Min Qty: 1 | 23 |
|
$8.0800 / $11.7400 | Buy Now |
DISTI #
000000000003036352
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 1 |
|
$7.4800 / $11.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-040-01-L-D-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-040-01-L-D-RA-K-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for ERM8-040-01-L-D-RA-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-040-01-L-D-RA-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-40-05-L-D-500-130 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-L-D-500-130 |
FW-40-05-FM-D-405-065 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-FM-D-405-065 |
FW-40-05-L-D-570-105-P | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-L-D-570-105-P |
FW-40-05-F-D-500-150 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-F-D-500-150 |
FW-40-05-G-D-579-096-P | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-G-D-579-096-P |
FW-40-05-F-D-400-140 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-F-D-400-140 |
FW-40-05-L-D-512-163 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-L-D-512-163 |
FW-40-05-L-D-525-150 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-L-D-525-150 |
MTSW-140-23-L-D-240 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs MTSW-140-23-L-D-240 |
FW-40-05-G-D-600-075-P | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ERM8-040-01-L-D-RA-K-TR vs FW-40-05-G-D-600-075-P |