Part Details for ERM8-049-01-L-D-RA-DS-K-TR by Samtec Inc
Overview of ERM8-049-01-L-D-RA-DS-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-049-01-L-D-RA-DS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8728
|
Newark | Erm8-049-01-L-D-Ra-Ds-K-Tr - Tape & Reel |Samtec ERM8-049-01-L-D-RA-DS-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.9800 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA-DS-K-TR-ND
|
DigiKey | CONN DIFF ARRAY PLUG 98P R/A SMD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5898 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Differential Pair HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.9900 / $13.0700 | Buy Now |
DISTI #
200-M804901LDRADSKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$6.9900 / $8.9900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle | 0 |
|
$5.6500 / $13.0700 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Differential Pair HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.9900 / $13.0700 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Differential Pair HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.9900 / $13.0700 | Buy Now |
DISTI #
000000000003508739
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$8.3300 / $13.0700 | Buy Now |
DISTI #
3726063
|
Farnell | CONNECTOR, STACKING, HDR, 98POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$11.6772 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle | 0 |
|
$5.6500 / $13.0700 | Buy Now |
Part Details for ERM8-049-01-L-D-RA-DS-K-TR
ERM8-049-01-L-D-RA-DS-K-TR CAD Models
ERM8-049-01-L-D-RA-DS-K-TR Part Data Attributes
|
ERM8-049-01-L-D-RA-DS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-049-01-L-D-RA-DS-K-TR
Samtec Inc
Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.605 inch | |
Body Length | 2.055 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.68 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |