Part Details for ERM8-049-01-L-D-RA-K-TR by Samtec Inc
Overview of ERM8-049-01-L-D-RA-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-049-01-L-D-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8731
|
Newark | Erm8-049-01-L-D-Ra-K-Tr - Tape & Reel |Samtec ERM8-049-01-L-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.5600 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA-K-TR-ND
|
DigiKey | CONN HDR 98POS R/A SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0403 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.5700 / $12.4500 | Buy Now |
DISTI #
200-ERM804901LDRAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$6.6600 / $8.5700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.3800 / $12.4500 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.5700 / $12.4500 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$8.5700 / $12.4500 | Buy Now |
DISTI #
000000000003173461
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$7.9300 / $12.4500 | Buy Now |
DISTI #
3726065
|
Farnell | CONNECTOR, STACKING, HDR, 98POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$11.1268 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.3800 / $12.4500 | Buy Now |
Part Details for ERM8-049-01-L-D-RA-K-TR
ERM8-049-01-L-D-RA-K-TR CAD Models
ERM8-049-01-L-D-RA-K-TR Part Data Attributes
|
ERM8-049-01-L-D-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-049-01-L-D-RA-K-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.296 inch | |
Body Length | 2.056 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ERM8-049-01-L-D-RA-K-TR
This table gives cross-reference parts and alternative options found for ERM8-049-01-L-D-RA-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-049-01-L-D-RA-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-049-05.0-S-DV-L-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-05.0-S-DV-L-TR |
ERM8-049-05.0-L-DV-DS-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-05.0-L-DV-DS-TR |
ERM8-049-02.0-S-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-02.0-S-DV-K-TR |
ERM8-049-05.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-05.0-L-DV-K-TR |
ERM8-049-08.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-08.0-L-DV-K-TR |
ERM8-049-02.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-02.0-L-DV-K-TR |
ERM8-049-09.0-L-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-09.0-L-DV-K-TR |
ERM8-049-08.0-S-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-08.0-S-DV-K-TR |
ERM8-049-05.0-S-DV-K-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-05.0-S-DV-K-TR |
ERM8-049-09.0-L-DV-L-TR | Board Stacking Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | ERM8-049-01-L-D-RA-K-TR vs ERM8-049-09.0-L-DV-L-TR |