Part Details for ERM8-049-01-L-D-RA-L-K-TR by Samtec Inc
Overview of ERM8-049-01-L-D-RA-L-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for ERM8-049-01-L-D-RA-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8732
|
Newark | Erm8-049-01-L-D-Ra-L-K-Tr - Tape & Reel |Samtec ERM8-049-01-L-D-RA-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0300 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA-L-K-TR-ND
|
DigiKey | CONN HDR 98POS R/A SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6585 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$9.0500 / $13.0600 | Buy Now |
DISTI #
200-ERM80491LDRALKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$7.1100 / $9.0500 | Order Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$9.0500 / $13.0600 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$9.0500 / $13.0600 | Buy Now |
DISTI #
000000000003173462
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$8.4000 / $13.0600 | Buy Now |
DISTI #
ERM8-049-01-L-D-RA-L-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-049-01-L-D-RA-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3726066
|
Farnell | CONNECTOR, STACKING, HDR, 98POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$11.7512 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$5.8100 / $13.0600 | Buy Now |
Part Details for ERM8-049-01-L-D-RA-L-K-TR
ERM8-049-01-L-D-RA-L-K-TR CAD Models
ERM8-049-01-L-D-RA-L-K-TR Part Data Attributes
|
ERM8-049-01-L-D-RA-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-049-01-L-D-RA-L-K-TR
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |