-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8744
|
Newark | Erm8-049-05.0-L-Dv-L-K-Tr - Tape & Reel |Samtec ERM8-049-05.0-L-DV-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5800 / $6.0500 | Buy Now |
DISTI #
ERM8-049-05.0-L-DV-L-K-TR-ND
|
DigiKey | CONN HDR 98POS SMD GOLD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1993 | Buy Now |
DISTI #
ERM8-049-05.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-049-05.0-L-DV) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.7600 / $8.2700 | Buy Now |
DISTI #
200-ERM80495LDVLKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.7600 / $5.7600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$3.7600 / $8.2700 | Buy Now |
DISTI #
ERM8-049-05.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 98 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-049-05.0-L-DV) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.7600 / $8.2700 | Buy Now |
DISTI #
000000000003173469
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.3600 / $8.2700 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$3.7600 / $8.2700 | Buy Now |
DISTI #
5cd8e1f0cd7c1c4c3830ce67
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.7600 / $8.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-049-05.0-L-DV-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-049-05.0-L-DV-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |