Part Details for EROP3SA by Erem by Weller
Overview of EROP3SA by Erem by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EROP3SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2391
|
Newark | Precision Tweezer, 4.75In, Tweezer Type:Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.75", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Length:4.75" Rohs Compliant: Na |Weller Erem EROP3SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | Tweezers, Ultra-Fine, Anti-Magnetic, Stainless Anti-acid, Straight RoHS: Compliant |
17 In Stock |
|
$5.7000 / $6.0000 | Buy Now |
|
Master Electronics | Tweezers, Ultra-Fine, Anti-Magnetic, Stainless Anti-acid, Straight RoHS: Compliant |
17 In Stock |
|
$5.7000 / $6.0000 | Buy Now |
DISTI #
272TW330
|
Techni-Tool, Inc. | Weller-Erem EROP3SA Tweezers, Anti-Mag., Very Fine, Straight, Stainless Steel, 4.75" | 47 |
|
$6.0000 | Buy Now |
DISTI #
272TW330
|
TestEquity LLC | Weller-Erem EROP3SA Tweezers, Anti-Mag., Very Fine, Straight, Stainless Steel, 4.75" | 47 |
|
$6.0000 | Buy Now |