Part Details for ERP-200-12 by Mean Well
Overview of ERP-200-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERP-200-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ERP-200-12-ND
|
DigiKey | AC/DC CONVERTER 12V 202W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$33.9712 / $37.2600 | Buy Now |
DISTI #
ERP-200-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERP-200-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.0800 | Buy Now |
DISTI #
709-ERP-200-12
|
Mouser Electronics | Switching Power Supplies 200.4W 12V 16.8A Enclosed RoHS: Compliant | 5 |
|
$35.9800 / $39.4700 | Buy Now |
DISTI #
75074555
|
RS | Power Supply, AC-DC, Enclosed, 200W, 180-264Vin, 12Vout, 16.8A, ERP Series | MEAN WELL ERP-200-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3300 / $34.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 16.8A 200.4W 7-Pin |
12 In Stock |
|
$30.4000 / $34.4000 | Buy Now |
DISTI #
ERP-200-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERP-200-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.0800 | Buy Now |
DISTI #
ERP-200-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERP-200-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.0800 | Buy Now |
DISTI #
000000000006039960
|
Sager | Switching Power Supplies 200.4W 12V 16.8A Enclosed Min Qty: 1 | 0 |
|
$30.4100 / $34.3900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 16.8A 200.4W 7-Pin |
12 In Stock |
|
$30.4000 / $34.4000 | Buy Now |
Part Details for ERP-200-12
ERP-200-12 CAD Models
ERP-200-12 Part Data Attributes
|
ERP-200-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ERP-200-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |