-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6042
|
Newark | Cap, 470Pf, 20%, Capacitance:470Pf, Product Range:Erp610 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet ERP610W471MDRU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$0.1050 | Buy Now |
DISTI #
399-13586-1-ND
|
DigiKey | CAP CER 470PF 760VAC Y5U RADIAL Min Qty: 1 Lead time: 84 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11620 In Stock |
|
$0.2000 / $0.2031 | Buy Now |
DISTI #
80599261
|
Verical | Cap Ceramic Single Suppression X1/Y1 470pF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial Disc 10mm 125°C T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 536 |
|
$0.1586 / $0.1646 | Buy Now |
DISTI #
ERP610W471MDRU
|
Avnet Abacus | - Tape and Reel (Alt: ERP610W471MDRU) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 470PF 760VAC Y5U RADIAL | 197 |
|
$0.5926 / $1.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERP610W471MDRU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERP610W471MDRU
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; ENEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ERP610W471MDRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERP610W471MDRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VKP471MCQEF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERP610W471MDRU vs VKP471MCQEF0KR |