Part Details for ERPF-400-24 by Mean Well
Overview of ERPF-400-24 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ERPF-400-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5173-ND
|
DigiKey | AC/DC CONVERTER 24V 401W Min Qty: 1 Lead time: 12 Weeks Container: Box |
170 In Stock |
|
$49.8436 / $54.8300 | Buy Now |
DISTI #
ERPF-400-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERPF-400-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.0000 / $52.1000 | Buy Now |
DISTI #
709-ERPF-400-24
|
Mouser Electronics | Switching Power Supplies 400.8W 24V 16.7A Sign Panel PwrSupply RoHS: Compliant | 77 |
|
$52.8000 / $58.0800 | Buy Now |
DISTI #
71269209
|
RS | Power Supply, AC-DC, Enclosed, 400.8W, 24V@16.7A, 90-264V In | MEAN WELL ERPF-400-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$53.7200 / $58.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 16.7A 400.8W 9-Pin |
27 In Stock |
|
$46.0000 / $52.1000 | Buy Now |
DISTI #
77835730
|
Verical | AC/DC Power Supply Single-OUT 24V 16.7A 400.8W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 26 |
|
$54.4640 / $65.3701 | Buy Now |
DISTI #
ERPF-400-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ERPF-400-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.0000 / $52.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$68.2330 / $71.2361 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 16.7A 400.8W 9-Pin |
27 In Stock |
|
$46.0000 / $52.1000 | Buy Now |
Part Details for ERPF-400-24
ERPF-400-24 CAD Models
ERPF-400-24 Part Data Attributes:
|
ERPF-400-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ERPF-400-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |