Part Details for ERQ14AJ100P by Panasonic Electronic Components
Overview of ERQ14AJ100P by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERQ14AJ100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,AXIAL,METAL FILM,10 OHMS,5% +/-TOL,-350,350PPM TC | 3895 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | RES,AXIAL,METAL FILM,10 OHMS,5% +/-TOL,-350,350PPM TC (Also Known As: ERQ-14AJ100P) | 3895 |
|
$0.0450 / $0.1000 | Buy Now |
Part Details for ERQ14AJ100P
ERQ14AJ100P CAD Models
ERQ14AJ100P Part Data Attributes:
|
ERQ14AJ100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERQ14AJ100P
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.25W, 10ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 30 s | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.5811 V |