Part Details for ERS1KM100E11OT by Aihua Technology Group Co Ltd
Overview of ERS1KM100E11OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERS1KM100E11OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0217 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 10uF - 100V - -40°C to 105°C - 6.3mm Dia x 11mm - Radial Thru Hole - 5000 Hours | 0 |
|
$0.0157 / $0.0692 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 16000 |
|
$0.0227 / $0.0243 | Buy Now |