-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 100ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERT-J1VA101J
|
Avnet Americas | Thermistor NTC 100Ohm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VA101J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT (Also Known As: ERT-J1VA101J) | 3012 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT | 3012 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT | 3200 |
|
$0.0945 / $0.3150 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT (Also Known As: ERT-J1VA101J) | 3200 |
|
$0.0945 / $0.3150 | Buy Now |
DISTI #
ERT-J1VA101J
|
Avnet Americas | Thermistor NTC 100Ohm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VA101J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
DISTI #
ERT-J1VA101J
|
Avnet Americas | Thermistor NTC 100Ohm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VA101J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0468 | Buy Now |
|
ComSIT USA | MULTILAYER NTC THERMISTOR NTC Thermistor, 100ohm, Surface Mount RoHS: Compliant | Europe - 8000 |
|
RFQ | |
DISTI #
ERTJ1VA101J
|
Avnet Abacus | Thermistor NTC 100Ohm 5% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERTJ1VA101J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERTJ1VA101J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTJ1VA101J
Panasonic Electronic Components
NTC Thermistor, 100ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 2750 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for ERTJ1VA101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERTJ1VA101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERTJ1VA101JA | NTC Thermistor, 100ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Panasonic Electronic Components | ERTJ1VA101J vs ERTJ1VA101JA |