Part Details for ERTJ1VR332G by Panasonic Electronic Components
Overview of ERTJ1VR332G by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERTJ1VR332G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERT-J1VR332G
|
Avnet Americas | Thermistor NTC 3.3k Ohm ±2% 2-Pin 0603 T/R - Tape and Reel (Alt: ERT-J1VR332G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0559 | Buy Now |
DISTI #
ERT-J1VR332G
|
Avnet Americas | Thermistor NTC 3.3k Ohm ±2% 2-Pin 0603 T/R - Tape and Reel (Alt: ERT-J1VR332G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0559 | Buy Now |
DISTI #
ERT-J1VR332G
|
Avnet Americas | Thermistor NTC 3.3k Ohm ±2% 2-Pin 0603 T/R - Tape and Reel (Alt: ERT-J1VR332G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 / $0.0559 | Buy Now |
Part Details for ERTJ1VR332G
ERTJ1VR332G CAD Models
ERTJ1VR332G Part Data Attributes
|
ERTJ1VR332G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERTJ1VR332G
Panasonic Electronic Components
NTC Thermistor, 3300ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | ERTJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 3300 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4300 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 2% |